.jpg)
CR2512-J/-2R2ELF | ||
---|---|---|
Digi-Key Part Number | 118-CR2512-J/-2R2ELFTR-ND - Tape & Reel (TR) 118-CR2512-J/-2R2ELFCT-ND - Cut Tape (CT) 118-CR2512-J/-2R2ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR2512-J/-2R2ELF | |
Description | RES SMD 2.2 OHM 5% 1W 2512 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CR Series Datasheet |
Environmental Information | |
CAD Models | CR2512.stp |
EDA Models | CR2512-J/-2R2ELF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.08700 | $0.87 |
50 | $0.05820 | $2.91 |
100 | $0.04960 | $4.96 |
500 | $0.03560 | $17.80 |
1,000 | $0.03133 | $31.33 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02670 | $106.80 |
8,000 | $0.02256 | $180.48 |
12,000 | $0.02170 | $260.40 |
20,000 | $0.01975 | $395.00 |
28,000 | $0.01914 | $535.92 |
40,000 | $0.01878 | $751.20 |
100,000 | $0.01646 | $1,646.00 |
Attribute | Description |
---|---|
Other Names | 118-CR2512-J/-2R2ELFTR CR2512-J/-2R2ELF-ND 118-CR2512-J/-2R2ELFDKR 118-CR2512-J/-2R2ELFCT |
Standard Package | 4,000 |