USD

Quote Required, submit request here.
CR2010 (5025 Metric)

CR2010-FW-R050ELF

Digi-Key Part Number
CR2010-FW-R050ELF-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
CR2010-FW-R050ELF
Supplier
Description
RES 0.05 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197"" L x 0.098"" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028"" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
50 mOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package4,000