CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2512AFX-1004ELF

Digi-Key Part Number
118-CHV2512AFX-1004ELFTR-ND - Tape & Reel (TR)
118-CHV2512AFX-1004ELFCT-ND - Cut Tape (CT)
118-CHV2512AFX-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2512AFX-1004ELF
Description
RESHV A 2512 1M 1% 1W TCR100
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.07000$1.07
10$0.94500$9.45
100$0.68600$68.60
1,000$0.40549$405.49
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.39635$1,585.40
8,000$0.38872$3,109.76
12,000$0.37958$4,554.96
28,000$0.36890$10,329.20
Additional Resources
AttributeDescription
Other Names
118-CHV2512AFX-1004ELFDKR
118-CHV2512AFX-1004ELFCT
118-CHV2512AFX-1004ELFTR
Standard Package4,000