USD

Obsolete item.
CG0603MLC Series

CG0603MLA-14KE

Digi-Key Part Number
CG0603MLA-14KETR-ND - Tape & Reel (TR)
CG0603MLA-14KECT-ND - Cut Tape (CT)
CG0603MLA-14KEDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CG0603MLA-14KE
Supplier
Description
VARISTOR 18V 30A 0603
Detailed Description
18V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Energy
0.10J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum AC Volts
11V
Maximum DC Volts
14V
Varistor Voltage (Min)
16.2V
Varistor Voltage (Typ)
18V
Varistor Voltage (Max)
19.8V
Current - Surge
30A
Capacitance @ Frequency
150pF @ 1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CG0603MLA-14KE-ND
CG0603MLA-14KETR
CG0603MLA-14KECT
CG0603MLA-14KEDKR
Standard Package4,000