USD

Obsolete item.
CG0402MLC Series

CG0402MLA-14KG

Digi-Key Part Number
CG0402MLA-14KGTR-ND - Tape & Reel (TR)
CG0402MLA-14KGCT-ND - Cut Tape (CT)
CG0402MLA-14KGDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CG0402MLA-14KG
Supplier
Description
VARISTOR 18V 20A 0402
Detailed Description
18V 20A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Energy
0.05J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum AC Volts
11V
Maximum DC Volts
14V
Varistor Voltage (Min)
16.2V
Varistor Voltage (Typ)
18V
Varistor Voltage (Max)
19.8V
Current - Surge
20A
Capacitance @ Frequency
90pF @ 1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CG0402MLA-14KG-ND
CG0402MLA-14KGTR
CG0402MLA14KG
CG0402MLA-14KGCT
CG0402MLA-14KGDKR
Standard Package10,000