
CD1408-F1600 | |
|---|---|
DigiKey Part Number | CD1408-F1600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1408-F1600 |
Description | DIODE STANDARD 600V 1A 1408 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-F1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.07157 | $858.84 |
| 15,000 | $0.06981 | $1,047.15 |
| 21,000 | $0.06732 | $1,413.72 |
| 30,000 | $0.06489 | $1,946.70 |
| 75,000 | $0.06250 | $4,687.50 |


