CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-392J4LF

Digi-Key Part Number
CAY16-392J4LFTR-ND - Tape & Reel (TR)
CAY16-392J4LFCT-ND - Cut Tape (CT)
CAY16-392J4LFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CAY16-392J4LF
Supplier
Description
RES ARRAY 4 RES 3.9K OHM 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.9k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02055$102.75
10,000$0.01918$191.80
25,000$0.01822$455.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15100$1.51
25$0.10960$2.74
50$0.07940$3.97
100$0.05890$5.89
250$0.04520$11.30
500$0.03562$17.81
1,000$0.02466$24.66
Digi-Reel®
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.15100$1.51
25$0.10960$2.74
50$0.07940$3.97
100$0.05890$5.89
250$0.04520$11.30
500$0.03562$17.81
1,000$0.02466$24.66
Additional Resources
AttributeDescription
Other Names
CAY16-392J4LF-ND
CAY16-392J4LFCT
CAY16-392J4LFTR
CAY16392J4LF
CAY16-392J4LFDKR
Standard Package5,000