CAx 16 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-220J8LF

Digi-Key Part Number
CAY16-220J8LFTR-ND - Tape & Reel (TR)
CAY16-220J8LFCT-ND - Cut Tape (CT)
CAY16-220J8LFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CAY16-220J8LF
Supplier
Description
RES ARRAY 8 RES 22 OHM 1506
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04418$220.90
10,000$0.04216$421.60
25,000$0.04123$1,030.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.26700$2.67
25$0.19760$4.94
50$0.14560$7.28
100$0.10700$10.70
250$0.08836$22.09
500$0.07284$36.42
1,000$0.05270$52.70
Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.26700$2.67
25$0.19760$4.94
50$0.14560$7.28
100$0.10700$10.70
250$0.08836$22.09
500$0.07284$36.42
1,000$0.05270$52.70
Additional Resources
AttributeDescription
Other Names
CAY16-220J8LF-ND
CAY16-220J8LFCT
CAY16220J8LF
CAY16-220J8LFDKR
CAY16-220J8LFTR
Standard Package5,000