
82A1A-B28-A10L | ||
---|---|---|
Digi-Key Part Number | 82A1A-B28-A10L-ND | |
Manufacturer | ||
Manufacturer Product Number | 82A1A-B28-A10L | |
Description | POT 1K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Hook | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 81,82,85,86 Series |
Environmental Information | |
CAD Models | 81A1A-B28.stp |
PCN Other | Multiple Changes 01/Dec/2012 |
HTML Datasheet | 81,82,85,86 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $16.83000 | $168.30 |
25 | $16.12840 | $403.21 |
40 | $14.02475 | $560.99 |
80 | $12.62238 | $1,009.79 |
230 | $10.86926 | $2,499.93 |
440 | $10.51864 | $4,628.20 |
945 | $9.81740 | $9,277.44 |
Attribute | Description |
---|---|
Other Names | 82A1AB28A10L |
Standard Package | 5 |