
7914S-1-032 | ||
---|---|---|
Digi-Key Part Number | 118-7914S-1-032TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 7914S-1-032 | |
Description | SWITCH TACTILE SPST-NO 0.1A 24V | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Standard | |
Mounting Type | ||
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 5.00mm x 5.18mm | |
Illumination | Non-Illuminated | |
Operating Force | 300gf | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicon Rubber | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 7914 Series |
Environmental Information | |
HTML Datasheet | 7914 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $0.80980 | $80.98 |
Attribute | Description |
---|---|
Other Names | 7914S-1-032-ND 118-7914S-1-032TR 7914S-1-032INACTIVE |
Standard Package | 100 |