USD

7914S-1-000E
7914S-1-000E
7914 Series Circuit
7914S-1-000E
Digi-Key Part Number
7914S-1-000ETR-ND - Tape & Reel (TR)
7914S-1-000ECT-ND - Cut Tape (CT)
7914S-1-000EDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
7914S-1-000E
Supplier
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Standard
Mounting Type
Surface Mount, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
5.00mm x 5.18mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicon Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

7,518 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.