78F220J-RC

DigiKey Part Number
M10138-ND
Manufacturer
Manufacturer Product Number
78F220J-RC
Description
FIXED IND 22UH 285MA 1.2 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F220J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.21800$2.18
100$0.16290$16.29
1,000$0.11418$114.18
5,000$0.10411$520.55
10,000$0.10075$1,007.50
Manufacturers Standard Package