4816P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4816P Series
4(1,8)00 Series Circuit Isolated
4800P Series Top

4816P-T01-221

Digi-Key Part Number
4816P-1-221-ND
Manufacturer
Manufacturer Product Number
4816P-T01-221
Description
RES ARRAY 8 RES 220 OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
220 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Product Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0010
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
2,000$0.50419$1,008.38
Additional Resources
AttributeDescription
Other Names
4816P-1-221
4816P-001-221
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
4816P-T01-221LFBourns Inc.7,8664816P-T01-221LF-ND$1.36000Direct