3548 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3548H-1AA-103A

Digi-Key Part Number
3548H-1AA-103A-ND
Manufacturer
Manufacturer Product Number
3548H-1AA-103A
Description
POT 10K OHM 1.5W HYBRITRON LIN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer None 5.0 Kierros Hybritron® 1.5W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Product Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
5
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
1800°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
50$36.98660$1,849.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.