USD

3386P Series
3386P-1-564
Digi-Key Part Number
3386P-1-564-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3386P-1-564
Supplier
Description
TRIMMER 560K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
560 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375"" x 0.375"" Face x 0.190"" H (9.53mm x 9.53mm x 4.83mm)
Number of Turns
1
Resistance
560 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package100