



3352P-1-102LF | ||
---|---|---|
Digi-Key Part Number | 3352P-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352P-1-102LF | |
Description | THUMBWHEEL POT 1K OHM 0.5W TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 1 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3352 Series |
Environmental Information | |
CAD Models | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 3352 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.19700 | $21.97 |
25 | $1.96960 | $49.24 |
50 | $1.89380 | $94.69 |
100 | $1.81800 | $181.80 |
250 | $1.74224 | $435.56 |
500 | $1.43924 | $719.62 |
1,000 | $1.36350 | $1,363.50 |
5,000 | $1.13625 | $5,681.25 |
Attribute | Description |
---|---|
Other Names | 3352P1102LF 3352P-1-102LF-ND 3352P-102LF |
Standard Package | 100 |