



3352E-1-253LF | ||
---|---|---|
Digi-Key Part Number | 3352E-253LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352E-1-253LF | |
Description | THUMBWHEEL POT 25K OHM 0.5W TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 25 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3352 Series |
Environmental Information | |
CAD Models | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 3352 Series |
EDA Models | 3352E-1-253LF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $3.07200 | $30.72 |
25 | $2.74320 | $68.58 |
50 | $2.57860 | $128.93 |
100 | $2.52370 | $252.37 |
250 | $2.41400 | $603.50 |
500 | $1.97508 | $987.54 |
1,000 | $1.70076 | $1,700.76 |
5,000 | $1.53617 | $7,680.85 |
Attribute | Description |
---|---|
Other Names | 3352E-1-253LF-ND 3352E1253LF 3352E-253LF |
Standard Package | 100 |