
3313S-1-501E | |
---|---|
DigiKey Part Number | 3313S-1-501ETR-ND - Tape & Reel (TR) 3313S-1-501ECT-ND - Cut Tape (CT) 3313S-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-501E |
Description | TRIMMER 500 OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
10 | $1.57900 | $15.79 |
100 | $1.32630 | $132.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.00625 | $201.25 |
400 | $0.95405 | $381.62 |
600 | $0.92472 | $554.83 |
1,000 | $0.88895 | $888.95 |
1,400 | $0.86612 | $1,212.57 |
2,000 | $0.84254 | $1,685.08 |
5,000 | $0.82500 | $4,125.00 |