USD

3313J-1 Series
3313J-1 Series
3313(J,X) Series Footprint
3313J Series Top
3313J-1-102E
Digi-Key Part Number
3313J-102ETR-ND - Tape & Reel (TR)
3313J-102ECT-ND - Cut Tape (CT)
3313J-102EDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
3313J-1-102E
Supplier
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138"" x 0.126"" Face x 0.087"" H (3.50mm x 3.20mm x 2.20mm)
Number of Turns
1
Resistance
1 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

5,174 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.