
3313J-1-100E | |
---|---|
DigiKey Part Number | 3313J-1-100ETR-ND - Tape & Reel (TR) 3313J-1-100ECT-ND - Cut Tape (CT) 3313J-1-100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-100E |
Description | TRIMMER 10 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.33500 | $13.35 |
100 | $1.12190 | $112.19 |
500 | $0.99176 | $495.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.94016 | $940.16 |
2,000 | $0.89110 | $1,782.20 |
3,000 | $0.86354 | $2,590.62 |
5,000 | $0.82999 | $4,149.95 |
7,000 | $0.80858 | $5,660.06 |
10,000 | $0.78647 | $7,864.70 |