
3310C-101-503L | ||
---|---|---|
Digi-Key Part Number | 3310C-101-503L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3310C-101-503L | |
Description | POT 50K OHM 1/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tube | |
Product Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3310 Series |
Environmental Information | |
CAD Models | 3310C-101.stp |
PCN Design/Specification | |
PCN Packaging | |
PCN Other | Multiple Changes 01/Dec/2012 |
HTML Datasheet | 3310 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $2.95304 | $738.26 |
Attribute | Description |
---|---|
Standard Package | 50 |