3299P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3299P Series
3299 Series Side
3299 Series Circuit

3299P-1-253

Digi-Key Part Number
3299P-253-ND
Manufacturer
Manufacturer Product Number
3299P-1-253
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Product Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
200$3.59100$718.20
Additional Resources
AttributeDescription
Other Names3299P-253
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3296P-1-253Bourns Inc.03296P-253-ND$3.18250Direct
3299P-1-253LFBourns Inc.2003299P-253LF-ND$3.68000Direct