1250-3S-480

DigiKey Part Number
1250-3S-480-ND
Manufacturer
Manufacturer Product Number
1250-3S-480
Description
SPD TYPE 2/TYPE 4 550VAC MCOV
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 4
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
1.8 kV
Voltage - Protection Level (VP) (2416)
2.5 kV
Operating Temperature
-50°C ~ 85°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, CSA, UR
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
24$260.03458$6,240.83
Manufacturers Standard Package