2100LL-xxx-V-RC

2100LL-150-V-RC

Digi-Key Part Number
2100LL-150-V-RC-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
2100LL-150-V-RC
Supplier
Description
FIXED IND 15UH 10.5A 6 MOHM TH
Detailed Description
15 µH Shielded Toroidal Inductor 10.5 A 6mOhm Max Radial, Vertical (Open)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Sendust
Inductance
15 µH
Tolerance
±15%
Current Rating (Amps)
10.5 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
2100LL-150V-RC
2100LL-150V-RC-ND
Standard Package112