SRU5018 Series

SRU5018-2R2Y

Digi-Key Part Number
SRU5018-2R2YTR-ND - Tape & Reel (TR)
SRU5018-2R2YCT-ND - Cut Tape (CT)
SRU5018-2R2YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRU5018-2R2Y
Supplier
Description
FIXED IND 2.2UH 2.3A 20.5MOHM SM
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.3 A 20.5mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
20.5mOhm
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.77700$7.77
25$0.72160$18.04
50$0.61080$30.54
100$0.55520$55.52
250$0.52192$130.48
500$0.46638$233.19
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.37755$377.55
Additional Resources
AttributeDescription
Other Names
SRU5018-2R2YTR
SRU5018-2R2Y-ND
SRU50182R2Y
SRU5018-2R2YCT
SRU5018-2R2YDKR
Standard Package1,000