SRU5018 Series

SRU5018-1R5Y

Digi-Key Part Number
SRU5018-1R5YTR-ND - Tape & Reel (TR)
SRU5018-1R5YCT-ND - Cut Tape (CT)
SRU5018-1R5YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRU5018-1R5Y
Supplier
Description
FIXED IND 1.5UH 2.5A 15.5MOHM SM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.5 A 15.5mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
2.5 A
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm
Q @ Freq
9 @ 7.96MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.81200$8.12
25$0.75400$18.85
50$0.63800$31.90
100$0.58000$58.00
250$0.54516$136.29
500$0.48718$243.59
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.39438$394.38
Additional Resources
AttributeDescription
Other Names
SRU5018-1R5YTR
SRU5018-1R5YCT
SRU5018-1R5YDKR
SRU5018-1R5Y-ND
Standard Package1,000