USD

SRP4020TA Series

SRP4020TA-5R6M

Digi-Key Part Number
SRP4020TA-5R6MTR-ND - Tape & Reel (TR)
SRP4020TA-5R6MCT-ND - Cut Tape (CT)
SRP4020TA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP4020TA-5R6M
Supplier
Description
FIXED IND 5.6UH 2.2A 125MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
5.6 µH Shielded Wirewound Inductor 2.2 A 125mOhm Max 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±20%
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
5.6 µH
Current Rating (Amps)
2.2 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.32300$13.23
25$1.22080$30.52
50$1.01760$50.88
100$0.95640$95.64
250$0.85472$213.68
500$0.73260$366.30
1,000$0.65120$651.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.63085$1,892.55
6,000$0.61050$3,663.00
Additional Resources
AttributeDescription
Other NamesSRP4020TA-5R6MTR
Standard Package3,000