SRP2510A_SRP2512A

SRP2512A-1R5M

Digi-Key Part Number
SRP2512A-1R5MTR-ND - Tape & Reel (TR)
SRP2512A-1R5MCT-ND - Cut Tape (CT)
SRP2512A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP2512A-1R5M
Supplier
Description
FIXED IND 1.5UH 2.5A 77 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.5 A 77mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
2.5 A
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
77mOhm Max
Q @ Freq
39 @ 1MHz
Frequency - Self Resonant
71MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.53900$5.39
25$0.50040$12.51
50$0.42360$21.18
100$0.38500$38.50
250$0.36192$90.48
500$0.32340$161.70
1,000$0.26180$261.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24640$739.20
Additional Resources
AttributeDescription
Other Names
SRP2512A-1R5MDKR
SRP2512A-1R5MCT
SRP2512A-1R5MTR
Standard Package3,000