SRP2510A_SRP2512A

SRP2512A-1R0M

Digi-Key Part Number
SRP2512A-1R0MTR-ND - Tape & Reel (TR)
SRP2512A-1R0MCT-ND - Cut Tape (CT)
SRP2512A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP2512A-1R0M
Supplier
Description
FIXED IND 1UH 3.5A 49 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Shielded Wirewound Inductor 49mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
3.5 A
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
39 @ 1MHz
Frequency - Self Resonant
82MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.51600$5.16
25$0.47920$11.98
50$0.40540$20.27
100$0.36850$36.85
250$0.34640$86.60
500$0.30954$154.77
1,000$0.25058$250.58
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23584$707.52
Additional Resources
AttributeDescription
Other Names
SRP2512A-1R0MCT
SRP2512A-1R0MDKR
SRP2512A-1R0MTR
Standard Package3,000