SRP2510A_SRP2512A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2510A-4R7M

Digi-Key Part Number
SRP2510A-4R7MTR-ND - Tape & Reel (TR)
SRP2510A-4R7MCT-ND - Cut Tape (CT)
SRP2510A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP2510A-4R7M
Supplier
Description
FIXED IND 4.7UH 1.36A 262MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.36 A 262mOhm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron Powder
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
1.36 A
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
262mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.52600$5.26
25$0.48840$12.21
50$0.41320$20.66
100$0.37560$37.56
250$0.35312$88.28
500$0.31554$157.77
1,000$0.25544$255.44
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24042$721.26
AttributeDescription
SRP2510A-4R7MDKR
SRP2510A-4R7MCT
SRP2510A-4R7MTR
3,000