SRF0504 Series

SRF0504-191Y

Digi-Key Part Number
SRF0504-191YTR-ND - Tape & Reel (TR)
SRF0504-191YCT-ND - Cut Tape (CT)
SRF0504-191YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRF0504-191Y
Supplier
Description
CMC 600NH 5A 2LN 190 OHM SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
600 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 190 Ohms @ 100 MHz 5A DCR 20mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
190 Ohms @ 100 MHz
Inductance @ Frequency
600 nH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.60000$1.60
10$1.48300$14.83
25$1.36920$34.23
50$1.14100$57.05
100$1.07260$107.26
250$0.95852$239.63
500$0.82158$410.79
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.73030$730.30
Additional Resources
AttributeDescription
Other Names
SRF0504191Y
SRF0504-191YDKR
SRF0504-191YCT
-SRF0504-191YTR
-SRF0504-191YCT
-SRF0504-191Y-ND
SRF0504-191YTR
-SRF0504-191Y
SRF0504-191Y-ND
Standard Package1,000