PT61020EL

PT61020EL

Digi-Key Part Number
PT61020ELTR-ND - Tape & Reel (TR)
PT61020ELCT-ND - Cut Tape (CT)
PT61020ELDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
PT61020EL
Supplier
Description
PULSE XFMR 1CT:1 350UH
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.694" L x 0.480" W (17.62mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.49000$2.49
10$1.99100$19.91
25$1.61760$40.44
50$1.57600$78.80
100$1.53460$153.46
Tape & Reel (TR)
QtyUnit PriceExt Price
350$1.49309$522.58
700$1.48066$1,036.46
1,050$1.31061$1,376.14
Additional Resources
AttributeDescription
Other Names
PT61020EL-ND
PT61020ELTR
PT61020ELDKR
PT61020ELCT
Standard Package350