USD

CRT1206 Series
CRT1206 Series
CRT Series Top
CRT Series Side

CRT1206-FZ-1002ELF

Digi-Key Part Number
CRT1206-FZ-1002ELFTR-ND - Tape & Reel (TR)
CRT1206-FZ-1002ELFCT-ND - Cut Tape (CT)
CRT1206-FZ-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRT1206-FZ-1002ELF
Supplier
Description
RES SMD 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.120"" L x 0.061"" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

9,585 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CRT1206-FZ-1002ELF-ND
CRT1206-FZ-1002ELFTR
Standard Package5,000