USD

CRT0603 Series
CRT0603 Series
CRT Series Top
CRT Series Side

CRT0603-BY-2002ELF

Digi-Key Part Number
CRT0603-BY-2002ELFTR-ND - Tape & Reel (TR)
CRT0603-BY-2002ELFCT-ND - Cut Tape (CT)
CRT0603-BY-2002ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRT0603-BY-2002ELF
Supplier
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061"" L x 0.031"" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024"" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
20 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

2,358 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CRT0603-BY-2002ELF-ND
CRT0603-BY-2002ELFTR
Standard Package5,000