USD

CR2010 (5025 Metric)

CR2010-JW-101ELF

Digi-Key Part Number
CR2010-JW-101ELFTR-ND - Tape & Reel (TR)
CR2010-JW-101ELFCT-ND - Cut Tape (CT)
CR2010-JW-101ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CR2010-JW-101ELF
Supplier
Description
RES SMD 100 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197"" L x 0.098"" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028"" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CR2010-JW-101ELFCT
CR2010-JW-101ELFDKR
CR2010-JW-101ELF-ND
CR2010-JW-101ELFTR
CR2010JW101ELF
Standard Package1