70ABJ-3-M0E

70ABJ-3-M0E

Digi-Key Part Number
70ABJ-3-M0ETR-ND - Tape & Reel (TR)
70ABJ-3-M0ECT-ND - Cut Tape (CT)
70ABJ-3-M0EDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
70ABJ-3-M0E
Supplier
Description
CONN SPRING MOD MALE 3POS SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
3 Position Spring Compression Contact, Male Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
3
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.47000$1.47
10$1.28300$12.83
25$1.22840$30.71
50$1.20120$60.06
100$1.14660$114.66
250$1.03740$259.35
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.95550$477.75
1,000$0.81900$819.00
1,500$0.79170$1,187.55
2,500$0.76440$1,911.00
5,000$0.72800$3,640.00
Additional Resources
AttributeDescription
Other Names
70ABJ-3-M0ECT
70ABJ3M0E
70ABJ-3-M0ETR
70ABJ-3-M0EDKR
Standard Package500