USD

DO-214AB
DO-214AB
5.0SMDJ

5.0SMDJ8.5CA

Digi-Key Part Number
5.0SMDJ8.5CATR-ND - Tape & Reel (TR)
5.0SMDJ8.5CACT-ND - Cut Tape (CT)
5.0SMDJ8.5CADKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
5.0SMDJ8.5CA
Supplier
Description
TVS DIODE 8.5VWM 14.4VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
14.4V Clamp 347.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
347.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.60300$16.03
100$1.28860$128.86
500$1.05876$529.38
1,000$0.87725$877.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.82500$2,475.00
Additional Resources
AttributeDescription
Other Names5.0SMDJ8.5CATR
Standard Package3,000