USD

DO-214AB
DO-214AB
5.0SMDJ

5.0SMDJ70CA

Digi-Key Part Number
5.0SMDJ70CATR-ND - Tape & Reel (TR)
5.0SMDJ70CACT-ND - Cut Tape (CT)
5.0SMDJ70CADKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
5.0SMDJ70CA
Supplier
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
113V Clamp 44.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
44.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.60300$16.03
100$1.28860$128.86
500$1.05876$529.38
1,000$0.87725$877.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.82500$2,475.00
Additional Resources
AttributeDescription
Other Names5.0SMDJ70CATR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5-0SMDJ70CAEaton - Electronics Division3,000283-5-0SMDJ70CACT-ND$1.78000Similar