2031T-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031-15T-SM-RP3LF

Digi-Key Part Number
2031-15T-SM-RP3LFTR-ND - Tape & Reel (TR)
2031-15T-SM-RP3LFCT-ND - Cut Tape (CT)
2031-15T-SM-RP3LFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
2031-15T-SM-RP3LF
Supplier
Description
GDT 60V 1KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Gas Discharge Tube 60 V 1000A (1kA) - 2 Pole Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
60 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.41000$1.41
5$1.36400$6.82
10$1.27600$12.76
50$1.05600$52.80
100$0.88000$88.00
250$0.85800$214.50
500$0.72600$363.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.63800$638.00
2,000$0.60500$1,210.00
3,000$0.59400$1,782.00
5,000$0.58520$2,926.00
Additional Resources
AttributeDescription
Other Names
2031-15T-SM-RP3LFDKR
2031-15T-SM-RP3LFCT
2031-15T-SM-RP3LFTR
2031-15T-SM-RP3LF-ND
Standard Package1,000