B12715 | |
---|---|
DigiKey Part Number | 2071-B12715-ND |
Manufacturer | |
Manufacturer Product Number | B12715 |
Description | BAG STATIC SHIELD MTL IN 7"X15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 7" (177.8mm) X 15" (381mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 7" (177.8mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.29300 | $2.93 |
25 | $0.27520 | $6.88 |
50 | $0.25080 | $12.54 |
100 | $0.24740 | $24.74 |
300 | $0.24390 | $73.17 |
500 | $0.22824 | $114.12 |