USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
SHUTTLE BOARD BMI270

SHUTTLE BOARD BMI270

Digi-Key Part Number
828-1092-ND
Manufacturer
Bosch Sensortec
Manufacturer Product Number
SHUTTLE BOARD BMI270
Supplier
Description
SHUTTLE BOARD DEV KIT BMI270
Detailed Description
BMM150, BMI270 series Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bosch Sensortec
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
-
Interface
I²C, Serial, SPI
Sensitivity
-
Voltage - Supply
1.6V ~ 3.3V
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
BMM150, BMI270
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Price and Procurement