SHUTTLE BOARD BMA423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHUTTLE BOARD BMA423

Digi-Key Part Number
828-1074-ND
Manufacturer
Bosch Sensortec
Manufacturer Product Number
SHUTTLE BOARD BMA423
Supplier
Description
EVAL BOARD FOR BMA423
Detailed Description
BMA423 series Accelerometer, 3 Axis Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bosch Sensortec
Series
-
Package
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 16g
Interface
I²C, Serial, SPI
Sensitivity
1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
Voltage - Supply
1.62V ~ 3.6V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
BMA423
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$28.75000$28.75
Additional Resources
AttributeDescription
Other Names
0330.SB0.292
828-1074
Standard Package1