BMX055 | |
---|---|
DigiKey Part Number | 828-1060-2-ND - Tape & Reel (TR) 828-1060-1-ND - Cut Tape (CT) 828-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMX055 |
Description | IMU ACCEL/GYRO/MAG I2C/SPI 20LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output |
EDA/CAD Models | BMX055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VFLGA Module | |
Supplier Device Package | 20-LGA (4.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |