
BT512594 | ||
---|---|---|
Digi-Key Part Number | 4777-BT512594TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BT512594 | |
Description | 20 ft Bolton RG6 Low Loss Cable | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 240.0" (6.1m) 20.0' | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bolton Technical | |
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Low Loss Shielded |
Resource Type | Link |
---|---|
Datasheets | BT512594 |
Attribute | Description |
---|---|
Other Names | 4777-BT512594TB |
Standard Package | 1 |