150-3040-1 | ||
---|---|---|
Digi-Key Part Number | 978-1029-ND | |
Manufacturer | ||
Manufacturer Product Number | 150-3040-1 | |
Description | SENTIS3D - M520 KIT | |
Detailed Description | Sentis3D-M520 - Image Sensor Sensor Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | BECOM Systems GmbH | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | Ethernet | |
Sensitivity | 160fps | |
Voltage - Supply | 12V ~ 30V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | Sentis3D-M520 |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | 150-3040-1 OBS 23/Oct/2019 |
HTML Datasheet | Sentis3D - M520 Overview |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3D991 |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,640.01000 | $1,640.01 |
Attribute | Description |
---|---|
Other Names | 978-1029 -150-3040-1 |
Standard Package | 1 |