


CARR-AE | ||
---|---|---|
Digi-Key Part Number | 3867-CARR-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | CARR-AE | |
Description | NOTECARRIER A (EMBEDDED DESIGNS) | |
Detailed Description | - Cellular Development Platform Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Blues Wireless | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s), Antenna(s) |
Resource Type | Link |
---|---|
Datasheets | CARR-AE |
Featured Product | Notecarrier |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.41000 | $23.41 |
Attribute | Description |
---|---|
Other Names | 3867-CARR-AE |
Standard Package | 50 |