
BBL-BL1-ENC | ||
---|---|---|
Digi-Key Part Number | 3343-BBL-BL1-ENC-ND | |
Manufacturer | ||
Manufacturer Product Number | BBL-BL1-ENC | |
Description | BATTLAB-ONE BATTERY LIFE OPTIMIZ | |
Detailed Description | MSP430 Battery Simulator Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bluebird Labs | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Power Management | |
Function | Battery Simulator | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MSP430 | |
Primary Attributes | USB Powered | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) |
Resource Type | Link |
---|---|
Datasheets | BattLab-One Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.39.0100 |
Attribute | Description |
---|---|
Other Names | 3343-BBL-BL1-ENC |
Standard Package | 1 |