BE-MMG3

DigiKey Part Number
5303-BE-MMG3-ND
Manufacturer
Manufacturer Product Number
BE-MMG3
Description
Monarch-Mag3 8Gauss Mag 3axis
Customer Reference
Detailed Description
±8 Gauss Compass X, Y, Z Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Black Oak Engineering, LLC
Series
-
Packaging
Retail Package
Part Status
Active
Axis
X, Y, Z
Measuring Range
±8 Gauss
For Measuring
Heading
Resolution
-
Package / Case
Module
Interface
USB Type-C
Operating Temperature
-40°C ~ 80°C
In-Stock: 5
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Black Oak Engineering, LLC
A separate $6.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$66.08000$66.08
5$65.05000$325.25
10$64.03000$640.30