
T2200-C-S-06 | ||
---|---|---|
Digi-Key Part Number | T2200-C-S-06-ND | |
Manufacturer | ||
Manufacturer Product Number | T2200-C-S-06 | |
Description | LED ENGINE 6500K 12" STRIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Illumination Color | White, Cool | |
Luminous Flux | 475lm | |
Length | 12.00" (304.8mm) | |
Profile (W x H) | 0.76" x 0.91" (19.3mm x 23.2mm) | |
Power - Rated | 7.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | Domed, Clear | |
Approval Agency | CE, UL |
Resource Type | Link |
---|---|
Datasheets | T2200 Standard (S-06) |
Environmental Information | RoHS Cert T2200-C-S-06 |
PCN Obsolescence/ EOL | B7100-T2200 Dev EOL 29/Jun/2018 |
HTML Datasheet | T2200 Standard (S-06) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |