
SW-1005 | ||
---|---|---|
Digi-Key Part Number | 492-SW-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-1005 | |
Description | HARDWARE SHOULDER WASHER | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bivar Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 17/May/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 492-SW-1005 |
Standard Package | 100 |